P7-636248

Heilind Number:OTTP7-636248
Manufacturer:OTTO Controls
Manufacturer Number:P7-636248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-636248

Detailed Description

Introducing the P7-636248, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. Featuring a sleek black aluminum case with a gray button, this switch offers a sophisticated look while ensuring optimal functionality. With a sealed construction and an IP rating of 3, it guarantees protection against dust and water ingress, making it suitable for use in various environments. The raised round button, made of thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts and a 5A current rating ensure efficient and long-lasting performance. With a contact configuration of SPDT, it offers versatility in circuit design. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 25,000 cycles, this switch is built to withstand demanding conditions. Ideal for panel mounting, it offers easy installation. Whether in industrial machinery, consumer electronics, or aerospace systems, the P7-636248 is the perfect choice for reliable switching operations.