P7-641121

Heilind Number:OTTP7-641121
Manufacturer:OTTO Controls
Manufacturer Number:P7-641121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-641121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-641121

Detailed Description

Introducing the P7 series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-641121. This high-quality switch boasts a durable construction with an aluminum housing and gold contact plating, ensuring reliability in demanding environments. With an IP6K4S rating for dust and splash resistance, it's ideal for use in industrial applications. The red button, featuring a raised round shape, provides tactile feedback during operation. Rated for 5A at 115VAC and 28VDC, it guarantees efficient performance. The SPST-NO contact configuration and Off-(On) switch function offer versatile usability. Designed for panel mounting with PC pin termination, installation is hassle-free. Operating from -55°C to 85°C, it's suitable for a wide range of conditions. With a 25,000 cycle durability rating, this switch ensures long-term functionality. Perfect for control panels, machinery, and more, it's a dependable choice in the P7 series lineup.