P7-641122

Heilind Number:OTTP7-641122
Manufacturer:OTTO Controls
Manufacturer Number:P7-641122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-641122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-641122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch. This high-quality switch features a durable black aluminum housing with a matching black button for a sleek look. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The gold-plated brass contacts offer excellent conductivity, while the thermoplastic actuator guarantees smooth operation. Ideal for panel mounting, this switch has a 5A current rating and is sealed for added protection. Its SPST-NO contact configuration and Off-(On) switch function make it versatile for various applications. With a wide temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, you can trust this switch for long-lasting use. Whether you're in the automotive, industrial, or consumer electronics sector, the P7 Series Pushbutton Switch is a reliable choice.