P7-641222

Heilind Number:OTTP7-641222
Manufacturer:OTTO Controls
Manufacturer Number:P7-641222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-641222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-641222

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, a reliable and durable component designed for seamless panel mounting. With a sleek black aluminum housing and a matching black button, this switch not only boasts a professional aesthetic but also offers exceptional performance with its IP6K4S sealing for enhanced protection. Featuring a non-illuminated design, it is perfect for a variety of applications where tactile feedback is essential. The gold-plated brass contacts ensure a stable electrical connection, while the SPST-NO configuration guarantees reliable operation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. Its thermoplastic actuator and brass contact material, coupled with a durability rating of 25,000 cycles, ensure long-lasting functionality even in demanding environments. From industrial machinery to consumer electronics, this pushbutton switch, P7-641222, is the ideal choice for your switching needs.