P7-641229

Heilind Number:OTTP7-641229
Manufacturer:OTTO Controls
Manufacturer Number:P7-641229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-641229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-641229

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-641229. This high-performance switch features a durable construction with a black aluminum case and a white raised button actuator. Designed for reliability, it offers a sealed housing with an IP6K4S rating, making it suitable for demanding environments. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator material enhances durability. With a 5A current rating and SPST-NO contact configuration, it provides reliable performance. Ideal for panel mounting, this switch is perfect for applications requiring a dependable push-button interface. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees consistent functionality. Trust in the P7 Series for seamless, high-quality switching solutions.