P7-651121

Heilind Number:OTTP7-651121
Manufacturer:OTTO Controls
Manufacturer Number:P7-651121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-651121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-651121

Detailed Description

Introducing the P7-651121, a high-performance subminiature momentary action pushbutton switch designed for reliable panel mounting applications. Featuring a durable aluminum housing in sleek black, this switch offers a red raised button actuator with a round shape, ensuring easy and precise operation. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. The P7 series switch is sealed for enhanced protection, with an IP Rating of 2, making it suitable for various environments. Boasting a 5A current rating, SPST-NO contact configuration, and a long lifespan of 25,000 cycles, it delivers exceptional performance. Its wide operating temperature range from -55°C to 85°C, along with voltage ratings of 115 VAC and 28 VDC, make it versatile for industrial and commercial applications. Upgrade your control systems with the P7-651121 Pushbutton Switch and experience seamless functionality.