P7-651122

Heilind Number:OTTP7-651122
Manufacturer:OTTO Controls
Manufacturer Number:P7-651122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-651122
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-651122

Detailed Description

Introducing the P7 Series Black Momentary Action Pushbutton Switch with PC Pin termination, SKU P7-651122. Combining durability with precision, this subminiature switch is designed for reliable performance in demanding environments. Featuring a raised round button actuator and a sealed aluminum housing in sleek black, it offers a tactile interface for easy operation. The SPST-NO contact configuration with gold-plated brass contacts ensures high conductivity and longevity, rated for 25,000 cycles. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it is suitable for a wide range of applications. Ideal for panel mounting, this switch guarantees efficient control in industrial, automotive, and aerospace settings. Upgrade your system with this high-quality pushbutton switch, a dependable component in the P7 series.