| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-651222 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-651222 |
P7-651222
Specifications
Detailed Description
Introducing the P7-651222 Push Button Switch from our P7 series, a reliable component designed for seamless panel mount installation. Featuring a sleek black cap and case, this switch offers a Symbol 2 IP rating for enhanced durability. The button, raised and round in shape, ensures easy actuation with a satisfying tactile feedback. With a 5A current rating, gold-plated contacts, and brass contact material, it guarantees efficient and long-lasting performance. Operating seamlessly in temperatures ranging from -55 °C to 85 °C, it is suitable for diverse environmental conditions. This SPST-NO configuration switch, with a voltage rating of 115 VAC and 28 VDC, is perfect for various applications. Crafted with high-quality aluminum and thermoplastic, it combines robustness with a stylish design. Ideal for use in demanding environments, this sealed push button switch promises a lifespan of 25,000 cycles, making it a reliable choice for industrial and commercial settings.

