P7-656122

Heilind Number:OTTP7-656122
Manufacturer:OTTO Controls
Manufacturer Number:P7-656122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-656122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-656122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-656122. Featuring a sleek black design with Symbol 2 IP Rating for durability, this switch is perfect for panel mount applications. The gold plated brass contacts ensure reliable performance, with a current rating of 5A and a contact configuration of SPDT. With a wide operating temperature range from -55°C to 85°C, it's suitable for various environments. The raised round button actuator made of thermoplastic offers a comfortable and responsive touch. Ideal for non-illuminated setups, this sealed pushbutton switch guarantees longevity with a durability rating of 25,000 cycles. Whether for industrial or commercial use, trust in the P7 Series for efficient and dependable switching solutions.