P7-656129

Heilind Number:OTTP7-656129
Manufacturer:OTTO Controls
Manufacturer Number:P7-656129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-656129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-656129

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-656129, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch offers Symbol 2 IP rating for protection against dust and liquids. The raised white button actuator, made of thermoplastic, provides a tactile feel for seamless operation. With a contact plating of gold and brass contact material, it ensures efficient conductivity. Its SPDT contact configuration and On-(On) switch function make it ideal for various applications. Rated for 5A current and 115VAC/28VDC voltage, this switch guarantees robust performance. Whether used in industrial machinery or electronic devices, its panel mount design with PC pin termination offers easy installation. With a durability rating of 25,000 cycles and operating temperatures ranging from -55°C to 85°C, this sealed push button switch is a dependable choice for your needs.