P7-656222

Heilind Number:OTTP7-656222
Manufacturer:OTTO Controls
Manufacturer Number:P7-656222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-656222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-656222

Detailed Description

Introducing the P7-656222, a high-performance pushbutton switch from the P7 series. Designed for seamless panel mounting, this switch features a durable aluminum housing in sleek black, with a raised button actuator for easy operation. With an IP rating of 2, it offers reliable protection against dust and moisture. The SPDT contact configuration, along with a gold-plated brass contact material, ensures excellent conductivity and longevity. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5 A, it's suitable for a wide range of applications. The switch is sealed for added durability, with a lifespan of 25,000 cycles. Whether used in industrial machinery or consumer electronics, this subminiature momentary action pushbutton switch guarantees reliable performance even in harsh environments.