P7-661121

Heilind Number:OTTP7-661121
Manufacturer:OTTO Controls
Manufacturer Number:P7-661121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661121

Detailed Description

Introducing the P7-661121, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a vibrant red button, this switch not only offers a striking visual appeal but also ensures long-lasting functionality. The raised round button provides a comfortable actuation experience, while the sealed construction protects against dust and moisture, making it ideal for industrial applications. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating smoothly at temperatures ranging from -55°C to 85°C, with a durability rating of 25,000 cycles, this switch is built to withstand the test of time. Whether used in aerospace, automotive, or telecommunications, the P7-661121 is a reliable choice for any project that demands high performance and longevity.