P7-661122

Heilind Number:OTTP7-661122
Manufacturer:OTTO Controls
Manufacturer Number:P7-661122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-661122. This meticulously crafted switch features a sleek black design with Symbol 3 IP rating for optimal durability. The raised round button actuator, made of high-grade thermoplastic, ensures comfortable and reliable operation. With a 5A current rating, gold-plated contacts, and SPST-NO configuration, it guarantees efficient performance. Perfect for panel mounting with PC pin termination, this switch is ideal for various applications. From aerospace to industrial settings, its aluminum housing and brass contact material provide exceptional reliability. With a wide operating temperature range from -55°C to 85°C and a 25,000 cycle durability rating, this switch is built to last. Whether for commercial or personal use, the P7 Series Pushbutton Switch delivers precision control and longevity. Upgrade your systems with this high-quality, sealed switch from P7-661122.