P7-661128

Heilind Number:OTTP7-661128
Manufacturer:OTTO Controls
Manufacturer Number:P7-661128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-661128). This high-quality switch features a durable aluminum housing in sleek black, with a gray cap for easy identification. Designed for panel mounting, it offers a reliable contact mechanism with gold plating. The SPST-NO configuration and Off-(On) switch function make it ideal for various applications. With a voltage rating of 115 VAC and 28 VDC, and a current rating of 5A, it ensures efficient performance. Operating smoothly between -55°C to 85°C, this sealed switch guarantees reliability in diverse environments. The raised round button actuator, made of thermoplastic, provides comfortable and precise operation. With a 25,000 cycle durability rating and IP3 waterproofing, this pushbutton switch is a trusted choice for industrial, commercial, and aerospace use.