P7-661142

Heilind Number:OTTP7-661142
Manufacturer:OTTO Controls
Manufacturer Number:P7-661142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with Symbol 3 IP rating for enhanced durability. The raised round button actuator, made of thermoplastic, offers a responsive touch. With a 5A current rating, gold contact plating, and brass contact material, this switch ensures reliable performance. Ideal for panel mounting with a PC Pin termination, it is suitable for a wide range of applications. Operating at temperatures from -55°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees longevity. Whether for industrial machinery or consumer electronics, this sealed switch offers dependable functionality. With voltage ratings of 115VAC and 28VDC, it meets various power requirements. The P7 Series Pushbutton Switch is a versatile and essential component in any electrical setup.