P7-661222

Heilind Number:OTTP7-661222
Manufacturer:OTTO Controls
Manufacturer Number:P7-661222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661222

Detailed Description

Introducing the P7-661222, a durable and reliable Push Button Switch from the P7 series. Featuring a sleek black design with Symbol 3 IP rating for enhanced protection, this switch is perfect for various applications. The raised round button actuator ensures easy operation, while the gold-plated brass contacts guarantee efficient conductivity. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it offers optimal performance. Ideal for panel mounting, this sealed switch is suitable for use in a wide range of environments. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Upgrade your control systems with the P7-661222 Push Button Switch.