P7-661242

Heilind Number:OTTP7-661242
Manufacturer:OTTO Controls
Manufacturer Number:P7-661242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-661242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-661242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-661242. This high-performance switch features a durable aluminum housing in sleek black, perfect for panel mounting. With an IP Rating of Symbol 3, it ensures reliability in various environments. The non-illuminated design with a raised round button actuator in thermoplastic guarantees easy operation. Offering a contact plating of gold and a contact material of brass, it delivers optimal conductivity and longevity. The SPST-NO contact configuration, along with a 5A current rating, makes it ideal for a wide range of applications. With a voltage rating of 115VAC and 28VDC, it meets diverse power needs. From industrial machinery to consumer electronics, this sealed push button switch with a 25,000 cycle durability rating is a dependable choice for any project.