P7-666122

Heilind Number:OTTP7-666122
Manufacturer:OTTO Controls
Manufacturer Number:P7-666122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-666122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-666122

Detailed Description

Introducing the P7-666122, a high-performance subminiature Momentary Action Pushbutton Switch designed for precise and reliable control applications. Featuring a sleek black aluminum case with a durable Thermoplastic actuator, this switch is as stylish as it is functional. The SPDT contact configuration, with Gold-plated Brass contacts, ensures efficient conductivity. With an IP Rating of Symbol 3, it offers protection against dust and moisture, making it suitable for various environments. The button (Raised) actuator, with a round shape and LED illumination, provides tactile feedback and easy visibility. Perfect for panel mounting with PC pin termination, it guarantees secure installation. Operating efficiently at temperatures ranging from -55 °C to 85 °C and with a voltage rating of 115 VAC/28 VDC, it's a versatile choice for diverse applications. With a durability rating of 25,000 cycles, this switch is built to last. Trust in the P7 series for premium quality and performance.