P7-671111

Heilind Number:OTTP7-671111
Manufacturer:OTTO Controls
Manufacturer Number:P7-671111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-671111), a high-performance component designed for critical applications. Boasting a durable aluminum housing with a sleek silver case, it ensures reliable operation even in harsh environments. The red button, featuring a raised design for tactile feedback, offers a comfortable actuation experience. With an IP6K8S rating for water and dust resistance, this switch is ideal for use in industrial settings. Its gold-plated brass contacts guarantee low contact resistance and a long lifespan of up to 25,000 cycles. Suitable for panel mounting, it is easy to install and solder. The SPST-NO contact configuration and Off-(On) switch function make it perfect for momentary control tasks. Rated for 115VAC and 28VDC, with a 5A current rating, it ensures efficient power management. Operating seamlessly in temperatures ranging from -55°C to 85°C, this switch offers reliable performance in a wide range of conditions. Upgrade your control systems with the P7 Series Pushbutton Switch for unparalleled durability and precision.