P7-671122

Heilind Number:OTTP7-671122
Manufacturer:OTTO Controls
Manufacturer Number:P7-671122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-671122. Designed for reliable performance in demanding environments, this switch features a durable black aluminum housing with a panel mount design. The raised round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a gold-plated brass contact material and an SPST-NO contact configuration, it ensures efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it's suitable for a wide range of applications. Rated for 25,000 cycles of durability and IP6K8S sealed, it guarantees long-lasting functionality in industrial settings. Perfect for control panels, machinery, and electronic devices, this non-illuminated pushbutton switch is a dependable choice for your project.