P7-671138

Heilind Number:OTTP7-671138
Manufacturer:OTTO Controls
Manufacturer Number:P7-671138
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671138
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671138

Detailed Description

The P7-671138 Push Button Switch is a reliable solution for momentary action applications, boasting a durable construction and sealed design. Featuring a raised button actuator made of thermoplastic, this switch ensures easy operation and longevity with a durability rating of 25,000 cycles. With a single-pole, single-throw normally open contact configuration, it guarantees efficient performance. Its silver aluminum case and gray cap exude a sleek and professional look, while its IP6K8S rating certifies protection against dust and water ingress. Suitable for panel mounting and solder termination, this switch is versatile and easy to install. Operating seamlessly in temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it meets the demands of various environments. Perfect for industrial and commercial applications, the P7 series Push Button Switch is a dependable component in any electrical system.