P7-671141

Heilind Number:OTTP7-671141
Manufacturer:OTTO Controls
Manufacturer Number:P7-671141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671141

Detailed Description

Introducing the P7 Series Red Button Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. With an IP6K8S rating for dust and water resistance, this switch is perfect for industrial applications. The raised round button actuator, made of durable thermoplastic, ensures comfortable and precise operation. The SPST-NO contact configuration with gold-plated brass contacts guarantees excellent conductivity. Operating efficiently at temperatures ranging from -55°C to 85°C, it offers dependable performance in extreme conditions. Suitable for panel mounting, this switch is easy to install and features solder termination. The P7 Series Red Button Pushbutton Switch is ideal for use in aerospace, defense, and other hi-rel industries where durability and performance are paramount.