P7-671142

Heilind Number:OTTP7-671142
Manufacturer:OTTO Controls
Manufacturer Number:P7-671142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-671142), a reliable and durable component designed for seamless panel mounting. With a sleek black cap and case color, this switch features a raised round button actuator made of high-quality thermoplastic. Boasting an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient conductivity and a long lifespan of up to 25,000 cycles. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is ideal for applications requiring uncompromised performance. Whether used in industrial machinery or consumer electronics, its wide temperature range from -55°C to 85°C ensures reliable operation in diverse conditions. Upgrade your control systems with this high-quality, sealed pushbutton switch from our extensive range of products.