P7-671144

Heilind Number:OTTP7-671144
Manufacturer:OTTO Controls
Manufacturer Number:P7-671144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671144
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671144

Detailed Description

Introducing the P7-671144, a high-performance pushbutton switch from our P7 series. This durable and reliable switch features a raised yellow button actuator for easy operation. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, making it suitable for demanding environments. The black aluminum housing and gold-plated brass contacts ensure longevity and stable performance. Operating at 115VAC and 28VDC, with a current rating of 5A, this switch is perfect for a wide range of applications. Its SPST-NO configuration and momentary action make it ideal for power control and circuit interruption. The P7-671144 is a top choice for quality and functionality in the world of pushbutton switches.