P7-671145

Heilind Number:OTTP7-671145
Manufacturer:OTTO Controls
Manufacturer Number:P7-671145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671145

Detailed Description

The P7 Series Green Button Pushbutton Switch ( P7-671145) offers reliable performance in demanding environments, with an IP6K8S sealing rating for dust and moisture protection. Featuring a durable thermoplastic actuator and a gold-plated brass contact, this switch ensures long-lasting operation with a durability rating of 25,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of applications. With a panel mount design and solder termination, installation is easy. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial uses. Upgrade to the P7 Series for high-quality, sealed pushbutton switches.