P7-671146

Heilind Number:OTTP7-671146
Manufacturer:OTTO Controls
Manufacturer Number:P7-671146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671146

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-671146. Designed for reliability in demanding environments, this sealed switch features a durable aluminum housing with a sleek black case and a blue button. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The button, made of thermoplastic, is raised and round for comfortable actuation. Gold-plated brass contacts ensure high conductivity, while a 5A current rating and SPST-NO configuration cater to various applications. Operating efficiently in temperatures ranging from -55°C to 85°C, and accommodating voltages up to 115VAC/28VDC, this switch is ideal for industrial and automotive use. Its solder termination and panel mount style make installation easy. With a lifespan of 25,000 cycles, this switch guarantees long-term performance. Upgrade your control systems with the P7 Series Pushbutton Switch for reliable and responsive operation.