P7-671148

Heilind Number:OTTP7-671148
Manufacturer:OTTO Controls
Manufacturer Number:P7-671148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671148

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-671148. Designed for durability with a lifespan of 25,000 cycles, this high-performance switch is perfect for demanding environments. Featuring a sleek black aluminum case and a gray raised button actuator, it offers a tactile and reliable user experience. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient and low-maintenance operation. Whether panel-mounted or used in a sealed enclosure, its thermoplastic actuator and solder termination provide secure and hassle-free installation. This switch operates at temperatures ranging from -55°C to 85°C and can handle voltages up to 115 VAC or 28 VDC. Perfect for control panels, machinery, or automotive systems, the P7 Series Pushbutton Switch is a reliable choice for any project.