P7-671149

Heilind Number:OTTP7-671149
Manufacturer:OTTO Controls
Manufacturer Number:P7-671149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671149

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-671149. This high-performance switch features a durable construction with a white button actuator and black housing, ensuring reliability in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The raised round button design allows for easy activation, while the gold-plated brass contacts ensure efficient conductivity. Ideal for panel mounting, this switch has a 5A current rating and operates at both 115VAC and 28VDC. With a temperature range of -55°C to 85°C, it is suitable for use in diverse applications. The P7 Series switch guarantees exceptional performance with a durability rating of 25,000 cycles, making it a dependable choice for industrial and commercial projects.