P7-671212

Heilind Number:OTTP7-671212
Manufacturer:OTTO Controls
Manufacturer Number:P7-671212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671212

Detailed Description

The P7-671212 Push Button Switch is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek Silver case with a Black cap, its sealed construction with an IP6K8S rating ensures protection against dust and water ingress. The Button (Raised) actuator, made of Thermoplastic, offers a comfortable and responsive interface. With a contact plating of Gold and a contact material of Brass, this switch guarantees efficient conductivity. Operating at a current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Whether for industrial machinery, automotive systems, or aerospace technology, the P7-671212 is the ideal choice for reliable performance in critical operations.