P7-671222

Heilind Number:OTTP7-671222
Manufacturer:OTTO Controls
Manufacturer Number:P7-671222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671222

Detailed Description

Introducing the P7-671222, a high-performance pushbutton switch from our P7 series. Designed for rugged environments, this switch features a durable black aluminum housing with a panel-mounting style, making it ideal for industrial applications. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure excellent conductivity and longevity. Operating at voltages of 115 VAC and 28 VDC, and with a current rating of 5A, this switch is suitable for a wide range of power applications. The sealed construction, along with a wide operating temperature range of -55°C to 85°C, guarantees performance in harsh conditions. With a compact design and a raised round button actuator, this subminiature momentary switch provides tactile feedback and easy operation. Trust the P7-671222 for reliable and efficient switching in your equipment.