P7-671242

Heilind Number:OTTP7-671242
Manufacturer:OTTO Controls
Manufacturer Number:P7-671242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-671242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-671242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-671242). Featuring a durable black aluminum housing with a panel mount design, this switch is built to withstand tough environments. The non-illuminated, sealed design with an IP6K8S rating ensures reliable performance. The raised round button actuator, made of thermoplastic, offers a tactile touch for easy operation. With a SPST-NO contact configuration and gold-plated brass contacts, it guarantees efficient electrical connectivity with a current rating of 5A. Ideal for industrial applications, it has a wide operating temperature range from -55°C to 85°C. Trust in its 25,000 cycles durability and compatibility with both AC (115V) and DC (28V) systems. Upgrade your control panel with the P7 Series Pushbutton Switch for precision and longevity.