P7-676121

Heilind Number:OTTP7-676121
Manufacturer:OTTO Controls
Manufacturer Number:P7-676121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-676121
Series:P7
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-676121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-676121. This high-performance switch, featuring a durable thermoplastic actuator in a sleek black aluminum case with a striking red button, offers reliable operation in demanding environments. With a rohs_compliance rating and IP6K8S ingress protection, it ensures safety and longevity. The SPDT contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a range of applications. Designed for panel mount installation with solder termination, this switch is ideal for industrial use. Its rugged construction, with a 25,000 cycle durability rating and an operating temperature range of -55°C to 85°C, ensures consistent performance. Perfect for applications requiring precision control, the P7 Series Pushbutton Switch is a reliable choice in the hi_rel category.