P7-676122

Heilind Number:OTTP7-676122
Manufacturer:OTTO Controls
Manufacturer Number:P7-676122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-676122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-676122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable black aluminum case with an IP6K8S rating, this switch ensures protection against water and dust ingress. The raised black button actuator, made of high-quality thermoplastic, offers a tactile response. With a gold-plated brass contact material and a current rating of 5A, it guarantees efficient electrical conductivity. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for various applications. Perfect for panel mounting with solder termination, it offers a secure and lasting connection. Operating between -55°C to 85°C, it withstands extreme temperatures. With a lifespan of 25,000 cycles, this RoHS-compliant switch is a dependable choice for industrial and automotive use. Elevate your control systems with the P7 Series Pushbutton Switch.