P7-676145

Heilind Number:OTTP7-676145
Manufacturer:OTTO Controls
Manufacturer Number:P7-676145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-676145
Series:P7
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-676145

Detailed Description

The P7-676145 Push Button Switch is a high-performance component designed for demanding applications. Featuring a durable construction with an aluminum housing and gold-plated brass contacts, this switch offers reliable operation even in harsh environments. The green button, raised for easy actuation, provides a tactile response. With an IP6K8S rating, it is dust-tight and waterproof, ensuring longevity. The SPDT contact configuration and 5A current rating make it suitable for power switching. Panel mountable, it is easy to install. Operating from -55°C to 85°C, it withstands extreme temperatures. Ideal for industrial settings, this sealed push button switch guarantees 25,000 cycles of dependable performance.