P7-676148

Heilind Number:OTTP7-676148
Manufacturer:OTTO Controls
Manufacturer Number:P7-676148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-676148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-676148

Detailed Description

The P7-676148 Subminiature Momentary Action Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. With a contact plating of gold and a contact material of brass, it ensures low contact resistance and long-term reliability. The raised round button actuator, made of thermoplastic, offers a comfortable and responsive interface for user interaction. Its sealed construction, boasting an IP6K8S rating, provides protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. With a SPDT contact configuration and a current rating of 5A, this switch offers versatile functionality. Whether used in panel mount installations or soldered onto a PCB, it guarantees secure and stable connectivity. Operating within a wide temperature range from -55°C to 85°C, it is suitable for harsh environments. The P7-676148 is the perfect choice for applications that demand precision, durability, and performance in a compact package.