P7-681122

Heilind Number:OTTP7-681122
Manufacturer:OTTO Controls
Manufacturer Number:P7-681122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-681122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-681122

Detailed Description

Introducing the P7-681122, a sleek and reliable subminiature momentary action pushbutton switch designed for seamless panel mounting. Boasting a durable aluminum housing in a sophisticated black finish, this switch guarantees longevity with a high durability rating of 25,000 cycles. Featuring a raised round button actuator made of thermoplastic, it ensures comfortable and efficient operation. With a contact configuration of SPST-NO and a current rating of 5A, the switch offers optimal performance. Its gold-plated brass contacts and sealed construction with an IP6K8S rating make it suitable for various industrial applications, even in harsh environments. Whether it's for commercial or industrial use, trust the P7 series for quality and performance.