P7-682221

Heilind Number:OTTP7-682221
Manufacturer:OTTO Controls
Manufacturer Number:P7-682221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-682221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-682221

Detailed Description

Introducing the P7-682221, a high-performance push button switch designed for demanding applications. With a durable aluminum housing and IP6K8S sealing, this switch is built to withstand harsh environments. The red button, featuring gold-plated contacts, offers reliable operation with a current rating of 5A. The SPST-NC configuration ensures safety in power-critical systems. Panel mountable, it's ideal for industrial control panels. Operating between -55°C to 85°C, it guarantees performance in extreme temperatures. The P7 series guarantees durability with a rating of 25,000 cycles. Perfect for aerospace, defense, and industrial applications, this subminiature push button switch is the epitome of reliability and longevity.