P7-686121

Heilind Number:OTTP7-686121
Manufacturer:OTTO Controls
Manufacturer Number:P7-686121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-686121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-686121

Detailed Description

The P7 Series Pushbutton Switch, SKU P7-686121, is a high-performance component designed for demanding environments. Featuring a durable red cap and black aluminum housing, this switch is sealed to IP6K8S standards for reliable operation in harsh conditions. The SPDT contact configuration, with gold-plated brass contacts, ensures excellent conductivity and longevity through 25,000 cycles. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. The momentary action, raised button actuator, and panel mount design make it easy to operate and install. Operating temperatures ranging from -55°C to 85°C further enhance its versatility. Perfect for industrial and commercial use, the P7 Series Pushbutton Switch guarantees dependable performance in critical systems.