P7-686142

Heilind Number:OTTP7-686142
Manufacturer:OTTO Controls
Manufacturer Number:P7-686142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-686142
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-686142

Detailed Description

Introducing the P7-686142, part of the P7 series, a high-performance pushbutton switch designed for seamless operation in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating, ensuring exceptional resistance to water and dust ingress. The button, raised and round, offers a tactile feel for precise actuation. With a current rating of 5A, gold-plated brass contacts, and a durable aluminum housing, reliability is guaranteed. Ideal for panel mounting, this switch is perfect for various applications. The SPDT configuration and momentary action make it versatile for different circuit setups. Operating between -55°C to 85°C, it is capable of withstanding extreme temperatures. With a lifespan of 25,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and commercial use.