P7-686221

Heilind Number:OTTP7-686221
Manufacturer:OTTO Controls
Manufacturer Number:P7-686221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-686221
Series:P7
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-686221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable design with an IP6K8S rating for reliable operation in demanding environments. This high-quality switch, SKU P7-686221, boasts a red button actuator with a round shape and raised profile for easy activation. With a current rating of 5A, gold-plated brass contacts, and a sealed housing made of aluminum and thermoplastic, it ensures efficient performance over 25,000 cycles. Ideal for panel mounting, it offers SPDT contact configuration and operates at AC 115V or DC 28V. From industrial machinery to consumer electronics, this versatile switch guarantees precise control and longevity, even in extreme temperatures ranging from -55°C to 85°C. Trust in the P7 Series for seamless functionality in your applications.