P7-686222

Heilind Number:OTTP7-686222
Manufacturer:OTTO Controls
Manufacturer Number:P7-686222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-686222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-686222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-686222. With a sleek black cap and case, this button features a raised round actuator for easy operation. The high IP6K8S rating ensures reliable performance in various environments, while the sealed design guarantees durability with a 25,000 cycle lifespan. Ideal for panel mounting, this switch offers a gold-plated brass contact for efficient conductivity. Its SPDT configuration and 5A current rating make it suitable for AC and DC applications, with voltage ratings of 115VAC and 28VDC. Whether in industrial or commercial settings, this switch excels with a wide operating temperature range from -55°C to 85°C. Upgrade your control systems with the P7 Series Pushbutton Switch, delivering precision and longevity in every press.