| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6A1121 |
P7-6A1121
Specifications
Detailed Description
The P7-6A1121 Push Button Switch, part of the P7 series, is a reliable and durable component designed for demanding environments. Featuring a red button with a raised round actuator, this switch offers a tactile response for easy operation. With an IP6K4S rating, it is dust-tight and protected against powerful water jets, making it suitable for industrial applications. The switch has a gold-plated brass contact material, ensuring high conductivity and longevity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is versatile for various power requirements. Its sealed construction and solder termination type guarantee secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a dependable choice for critical systems that require a SPST-NO contact configuration.

