| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A1122 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-6A1122 |
P7-6A1122
Specifications
Detailed Description
Experience reliable, high-performance switching with our P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-6A1122. Designed for precision and durability, this black-cased switch features a non-illuminated button actuator with a raised, round shape, ensuring tactile feedback and easy operation. With an IP6K4S rating, it guarantees protection against dust and water ingress, perfect for demanding environments. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating deliver efficient conductivity and longevity, suitable for various applications. Whether panel-mounted for secure installation or used in sealed systems, this switch, made of aluminum and thermoplastic, withstands temperatures from -55°C to 85°C, meeting stringent performance standards. Trust in its 25,000-cycle durability and compatibility with 115VAC and 28VDC, making it ideal for industrial, automotive, or aerospace use. Choose reliability with our P7 Series Pushbutton Switch.

