| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6A1128 |
P7-6A1128
Specifications
Detailed Description
The P7-6A1128 Push Button Switch from the P7 series is a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is panel-mounted for secure installation. The gray button, made of thermoplastic, offers a tactile raised actuation for easy operation. With an IP6K4S rating, it provides excellent protection against dust and water ingress. Gold-plated brass contacts ensure stable and low-resistance connectivity, rated for 25,000 cycles of use. This SPST-NO switch has a current rating of 5A, making it suitable for various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) voltage systems, the P7-6A1128 is a versatile choice for industrial and commercial settings.

