| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A6111 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6A6111 |
P7-6A6111
Specifications
Detailed Description
The P7 series of momentary action pushbutton switches presents the P7-6A6111 model, featuring a robust design for reliable performance in demanding environments. With a tactile button actuator in a round shape and red cap color, this switch offers easy operation and visibility. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress, while the silver aluminum housing enhances durability. Ideal for panel mounting, the P7-6A6111 switch boasts a current rating of 5A, making it suitable for various applications. Gold-plated brass contacts and a SPDT configuration guarantee efficient electrical conductivity. Operating within a wide temperature range from -55°C to 85°C and compatible with both AC and DC systems, this subminiature switch is a dependable choice for industrial and commercial use. With a lifespan of 25,000 cycles, it offers long-term reliability, making it a valuable component in control systems.

