| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A6138 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6A6138 |
P7-6A6138
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-6A6138. This high-performance switch features a durable construction with a silver case and gray cap, perfect for industrial applications. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The raised round button actuator, made of thermoplastic, offers comfortable and precise control. Boasting a SPDT contact configuration with gold plating, it guarantees efficient conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power requirements. Its solder termination and panel mount design facilitate easy installation. With a long lifespan of 25,000 cycles and operating temperatures ranging from -55°C to 85°C, it's a dependable choice for demanding tasks. Ideal for use in aerospace, defense, and industrial settings, this sealed pushbutton switch ensures optimal performance in critical applications.

