| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6A6221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6A6221 |
P7-6A6221
Specifications
Detailed Description
Introducing the P7-6A6221, a high-performance subminiature momentary action pushbutton switch from our P7 series. This rugged and reliable switch features a red button with a black case, making it visually striking and easy to identify. With an IP6K4S sealing rating, it offers excellent protection against dust and water ingress, ensuring long-term durability. The button, made of thermoplastic, provides a comfortable tactile feel with its raised round design. Ideal for panel mounting, it boasts a current rating of 5A, contact plating in gold, and a contact configuration of SPDT. Operating smoothly between -55°C and 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether in industrial machinery, aerospace, or automotive systems, the P7-6A6221 guarantees reliable performance with its 25,000 cycles durability rating. Upgrade your control systems with this premium sealed pushbutton switch.

