| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B1122 |
P7-6B1122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-6B1122. Designed for durability and reliability, this black push button switch features a raised round button actuator made of thermoplastic, ensuring a comfortable and responsive user experience. With a contact plating of gold and a contact material of brass, it guarantees efficient electrical conductivity. Operating at 115 VAC for AC and 28 VDC for DC, with a current rating of 5A, this switch is suitable for a wide range of applications. Its sealed construction with an IP6K8S rating offers protection against dust and water ingress, making it ideal for use in challenging environments. Panel mountable with solder termination, it ensures secure installation. The SPST-NO contact configuration and Off-(On) switch function provide precise and reliable control. Whether in industrial machinery or consumer electronics, this push button switch delivers exceptional performance, rated for 25,000 cycles. Its wide temperature range of -55°C to 85°C further enhances its versatility. Trust the P7 Series Pushbutton Switch for quality and longevity in your projects.

