| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B1142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B1142 |
P7-6B1142
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-6B1142. This high-performance switch features a durable black aluminum housing with a black button, ensuring reliable operation in any environment. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating and SPST-NO configuration make it suitable for a variety of applications. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch is ideal for both indoor and outdoor use. Its panel mount design, along with solder termination, allows for easy installation. Designed for longevity, it boasts a durability rating of 25,000 cycles. Whether in industrial machinery or consumer electronics, trust the P7 Series for dependable performance.

