| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B1242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B1242 |
P7-6B1242
Specifications
Detailed Description
The P7-6B1242 Pushbutton Switch from the P7 series is a versatile component designed for reliable performance in demanding environments. Featuring a durable black aluminum housing with an IP6K8S rating, this switch is sealed for protection against dust and water ingress. The raised round button actuator, made of thermoplastic, offers a tactile interface for easy operation. With a current rating of 5A, it is suitable for a variety of applications. Gold-plated brass contacts ensure efficient signal transmission, while the SPST-NO configuration guarantees a dependable off-(on) switch function. Panel mountable with solder termination, this switch is ideal for industrial and automotive use. Operating at temperatures ranging from -55°C to 85°C, it provides reliable performance even in extreme conditions. Trust the P76B1242 for long-lasting, high-quality performance.

